Phoenix Contact 0° Plug In Block, 16 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 265-7418
- Mfr. Part No.:
- 1833166
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP86,553.75
(exc. VAT)
PHP96,940.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP1,731.075 | PHP86,553.75 |
*price indicative
- RS Stock No.:
- 265-7418
- Mfr. Part No.:
- 1833166
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug In Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Standards/Approvals | CSA, IECEE CB Scheme, cULus Recognised, EAC, VDE Zeichengenehmigung | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug In Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation 0° | ||
Standards/Approvals CSA, IECEE CB Scheme, cULus Recognised, EAC, VDE Zeichengenehmigung | ||
Voltage 160V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact plug-in Block has one row and 16 positions with green color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact FFKDSA1/V-3.81-16 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-3.81-16 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SMC 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMCV 1.5/16-G-3.81 Series Straight Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 0/16-3 PST 1 Series Pluggable Terminal Block 3.5 mm Pitch 1945232
- Phoenix Contact MCDV 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCD 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCDV 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
