Amphenol Communications Solutions BergStak HS Series Vertical Surface PCB Header, 50 Contact(s), 500 μm Pitch, 1 Row,
- RS Stock No.:
- 217-3897
- Mfr. Part No.:
- 10138650-058202DLF
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3897
- Mfr. Part No.:
- 10138650-058202DLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | BergStak HS | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | Resin | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series BergStak HS | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material Resin | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Amphenol BergStak HS™ series 0.50mm connector featured with superior performance up to 32Gb/s. It is a flexible solution designed for high speed and high density, parallel board-toboard applications with various heights in different sizes.
Multiple plating options available
Multiple packaging options available
PCB locator pegs
RoHS compliant and lead-free
Related links
- Amphenol Communications Solutions BergStak HS Series Vertical Surface PCB Header 500 μm Pitch
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical Surface PCB Header 400 μm Pitch
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
