Phoenix Contact KDS10 Series Straight Wave Soldering Mount PCB Terminal Block, 1 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 209-8143
- Mfr. Part No.:
- 1704033
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP18,228.25
(exc. VAT)
PHP20,415.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 200 | PHP364.565 | PHP18,228.25 |
| 250 + | PHP328.108 | PHP16,405.40 |
*price indicative
- RS Stock No.:
- 209-8143
- Mfr. Part No.:
- 1704033
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | KDS10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | CSA, cULus Recognised, EU RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series KDS10 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 76A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals CSA, cULus Recognised, EU RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block with 1 number of position has screw connection method. It is available in green colour.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Potentials can be easily looped through with additional connection to the PCB
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
