Phoenix Contact Prestta Series Connector Latch
- RS Stock No.:
- 200-7263
- Mfr. Part No.:
- 1002292
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP368.30
(exc. VAT)
PHP412.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP36.83 | PHP368.30 |
| 100 - 490 | PHP33.147 | PHP331.47 |
| 500 + | PHP29.833 | PHP298.33 |
*price indicative
- RS Stock No.:
- 200-7263
- Mfr. Part No.:
- 1002292
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Prestta | |
| Product Type | Connector Latch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Prestta | ||
Product Type Connector Latch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 1002292 is a manual release latch for PRC HR variants.
Convenient release of PRC connectors by hand, no tools required
Colouring enables quick assignment to the mating connector
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
