JST XAD Series Straight Through Hole PCB Header, 22 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP508.35

(exc. VAT)

PHP569.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40PHP50.835PHP508.35
50 - 90PHP48.228PHP482.28
100 - 240PHP45.92PHP459.20
250 - 490PHP43.865PHP438.65
500 +PHP42.043PHP420.43

*price indicative

RS Stock No.:
175-5521
Mfr. Part No.:
B22B-XADSS-N-A (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XAD

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

22

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Copper, Tin

Contact Material

Copper Alloy

Row Pitch

2.5mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

3.5mm

Contact Gender

Male

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
JP
The JST B22B-XADSS-N-A (LF)(SN) is a XAD series, 22 way, double row, 2. 5 mm pitch, top entry type shrouded header crimp style connectors (Wire-to-Board type) with a boss.

Secure locking device

Solder crack preventive material

Polarizing boss

Mis-insertion preventive design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy