Hirose 52 Series Straight Cable FPC Connector, 8 Contact(s), 800 μm Pitch, 1 Row
- RS Stock No.:
- 162-0837
- Mfr. Part No.:
- DF52-8P-0.8C
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP285.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP1,900.00
(exc. VAT)
PHP2,128.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 300 unit(s) shipping from December 14, 2026
- Plus 800 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | PHP19.00 | PHP1,900.00 | - |
| 500 - 900 | PHP18.43 | PHP1,843.00 | PHP285.00 |
| 1000 - 1400 | PHP17.877 | PHP1,787.70 | PHP1,123.00 |
| 1500 - 1900 | PHP17.341 | PHP1,734.10 | PHP2,488.50 |
| 2000 + | PHP16.821 | PHP1,682.10 | PHP4,358.00 |
*price indicative
- RS Stock No.:
- 162-0837
- Mfr. Part No.:
- DF52-8P-0.8C
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | 52 | |
| Product Type | FPC Connector | |
| Current | 800mA, 1.2mA, 1.5mA | |
| Pitch | 800μm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V ac, 100V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series 52 | ||
Product Type FPC Connector | ||
Current 800mA, 1.2mA, 1.5mA | ||
Pitch 800μm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V ac, 100V ac | ||
0.8 mm pitch, Small & Robust Wire to Board Connector
0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
Related links
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row
