Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 11 Contact(s), 6.35 mm Pitch, 1 Row,
- RS Stock No.:
- 941-521
- Mfr. Part No.:
- 1247574
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP53,170.24
(exc. VAT)
PHP59,550.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP53,170.24 | PHP1,063.405 |
*price indicative
- RS Stock No.:
- 941-521
- Mfr. Part No.:
- 1247574
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | COMBICON PC 4 | |
| Current | 24A | |
| Pitch | 6.35mm | |
| Number of Contacts | 11 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Reflow Soldering | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series COMBICON PC 4 | ||
Current 24A | ||
Pitch 6.35mm | ||
Number of Contacts 11 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Reflow Soldering | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header designed for reliable electrical connections within electronic devices. Its structure allows for seamless integration into SMT soldering processes, enhancing functionality in Compact spaces.
Nominal current capacity of 24 A ensures high performance
Rated voltage up to 800 V provides robust electrical stability
Zigzag pinning layout optimises space and simplifies assembly
RoHS compliance supports environmental responsibility in manufacturing
Related links
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
