Lumberg 3641 Series Upright Side PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 921-327
- Mfr. Part No.:
- 3641 02 K01
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP8,243.02
(exc. VAT)
PHP9,232.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,243.02 | PHP32.972 |
*price indicative
- RS Stock No.:
- 921-327
- Mfr. Part No.:
- 3641 02 K01
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Series | 3641 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Upright | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Side | |
| Connector System | RAST | |
| Contact Material | CuZn | |
| Contact Plating | Nickel Plated, Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC 60695-2-11 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Series 3641 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 10A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Upright | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Side | ||
Connector System RAST | ||
Contact Material CuZn | ||
Contact Plating Nickel Plated, Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC 60695-2-11 | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
The Lumberg tab header is a high-performance solution designed for reliable electrical connections in various applications. Tailored for versatility, its insulating body is crafted from PA GF material, ensuring durability and safety across a temperature range of -40°C to +120°C. The contact tabs, MADE from pre-nickel and tin-plated CuZn, guarantee robust conductivity and extended longevity. Its keying proposals enhance user experience by preventing incorrect pairings, while its compliance with global standards signifies quality and assurance in performance. Aimed at those seeking dependable and efficient connectivity, this product stands as a testament to excellence in engineering.
Designed with a pitch of 5.0 mm for enhanced compatibility
Resistant to extreme temperatures, spanning from -40°C to +120°C
Crafted from flame-retardant PA GF material, ensuring safety and reliability
Contact tabs offer superior conductivity with pre-nickel and tin plating
Glow wire resistant with a testing temperature of 750 °C to meet stringent safety standards
Meets high insulation resistance of over 10 GΩ for dependable performance
Features a rated current of 10 A to support a wide range of applications
Easy to integrate with various counterparts, ensuring flexibility
Related links
- Lumberg 3641 Series Upright Side PCB Header 5 mm Pitch Shrouded
- Lumberg 3641 Series Upright Board PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100003
