HARTING Har Flex Series Angled Surface Male Connector, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 917-819
- Mfr. Part No.:
- 15550032601000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 400 units)*
PHP135,294.32
(exc. VAT)
PHP151,529.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP135,294.32 | PHP338.236 |
*price indicative
- RS Stock No.:
- 917-819
- Mfr. Part No.:
- 15550032601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 21A | |
| Housing Material | LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 180V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Pitch 2.54mm | ||
Current 21A | ||
Housing Material LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 180V | ||
- COO (Country of Origin):
- CN
The HARTING male connector is designed for surface mount applications, providing reliable electrical connections in various electronic systems. With a rated current of 21 A and a maximum operating temperature of 125 °C, it ensures robust performance in demanding environments.
Features & Benefits
Male connector offers straightforward integration into electronic systems
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 21 A supports high-power applications
Three contacts ensure stable connections for efficient signal transmission
Angled orientation optimises space utilisation in Compact designs
Copper alloy contacts provide excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Liquid crystal polymer housing ensures thermal stability and mechanical strength
Compliance with RoHS and UL standards guarantees safety and environmental responsibility
Operating temperature range of -55 °C to 125 °C accommodates diverse applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
