Phoenix Contact MCV Series Straight Solder PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-293
- Mfr. Part No.:
- 1712843
- Manufacturer:
- Phoenix Contact
N
Get a bulk buy discount
Add 5 more to save PHP202.85
View bulk pricing optionsSubtotal (1 box of 5 units)*
PHP503.43
(exc. VAT)
PHP563.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP503.43 | PHP100.686 | - |
| 5 - 9 | PHP462.86 | PHP92.572 | PHP202.85 |
| 10 + | PHP417.68 | PHP83.536 | PHP857.50 |
*price indicative
- RS Stock No.:
- 897-293
- Mfr. Part No.:
- 1712843
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | VDE | |
| Mating Pin Length | 800μm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals VDE | ||
Mating Pin Length 800μm | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header offers a versatile component designed for PCB applications, facilitating robust electrical connections. This product is specifically engineered for integration into SMT solder processes.
Includes three pole connections, optimising connectivity options
Constructed from materials compliant with WEEE/RoHS directives
Utilises a linear pinning layout for enhanced PCB integration
Compatible with a wide range of COMBICON connectors
Boasts a moisture sensitivity level rated at MSL 1
Related links
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact MCV Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
