Phoenix Contact FP Series 90° SMD Male Connector, 52 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 897-235
- Mfr. Part No.:
- 1043789
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP523.72
(exc. VAT)
PHP586.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP523.72 |
| 10 - 24 | PHP482.23 |
| 25 + | PHP434.28 |
*price indicative
- RS Stock No.:
- 897-235
- Mfr. Part No.:
- 1043789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP | |
| Product Type | Male Connector | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Number of Contacts | 52 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | 90° | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | SMD | |
| Connector System | Shielded | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 1.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP | ||
Product Type Male Connector | ||
Current 1.7A | ||
Pitch 800μm | ||
Number of Contacts 52 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation 90° | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type SMD | ||
Connector System Shielded | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 1.5mm | ||
Standards/Approvals RoHS | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shielded SMD connector that ensures reliable electrical connections while offering significant flexibility in design. It supports a 52-pin layout with a Compact pitch of 0.8 mm, perfect for various electronic applications.
Gold-plated contact points ensure long-term stable transmission quality
Robust double-sided ScaleX contact system provides reliable mechanical and electrical connections
ScaleX technology guarantees high tolerance compensation and protection for contacts
Flexible device design features various pole numbers and stack heights with high engagement safety
Related links
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/52-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series SMD PCB Header 0.8 mm Pitch, 2 Row
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
