Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 881-578
- Mfr. Part No.:
- 626008120101
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP455.02
(exc. VAT)
PHP509.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP455.02 | PHP91.004 |
| 5 - 9 | PHP418.85 | PHP83.77 |
| 10 + | PHP377.91 | PHP75.582 |
*price indicative
- RS Stock No.:
- 881-578
- Mfr. Part No.:
- 626008120101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-NPC2THT | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 6.5A | |
| Number of Contacts | 8 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-NPC2THT | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 6.5A | ||
Number of Contacts 8 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik header designed for efficient connectivity. This single-row male connector ensures reliable pin-to-pin connections, enhancing circuit integrity and performance in various applications.
Operating temperature ranges from -40 °C to +105 °C for versatile environmental suitability
Durability rating of 25 mating cycles ensures long-lasting performance
Rating of 6.5 A for high current handling capabilities
Insulator material of LCP and flammability rating of UL94 V-0 enhance safety and reliability
Related links
- Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
