WAGO 733 Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 880-664
- Mfr. Part No.:
- 733-334
- Manufacturer:
- WAGO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP177.80
View bulk pricing optionsSubtotal (1 box of 5 units)*
PHP446.85
(exc. VAT)
PHP500.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP446.85 | PHP89.37 | - |
| 5 - 9 | PHP411.29 | PHP82.258 | PHP177.80 |
| 10 + | PHP358.44 | PHP71.688 | PHP884.10 |
*price indicative
- RS Stock No.:
- 880-664
- Mfr. Part No.:
- 733-334
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.6mm | |
| Standards/Approvals | CB | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -60°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 4.6mm | ||
Standards/Approvals CB | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The WAGO connector is a 4-pole male header with a pin spacing of 2.5 mm, designed for efficient THT soldering connections in electronic applications.
Constructed with electrolytic copper contacts for reliable conductivity
Tin-plated for increased durability and corrosion resistance
Offers an unshrouded configuration to minimise space requirements
Rated for a maximum voltage of 320 V and current rating of 6 A
Designed with a mating pin length of 4.6 mm for secure fit
Related links
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
