WAGO 721 Series Straight Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 880-656
- Mfr. Part No.:
- 721-133/001-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 10 units)*
PHP679.44
(exc. VAT)
PHP760.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP679.44 | PHP67.944 | - |
| 5 - 9 | PHP624.66 | PHP62.466 | 8% |
| 10 + | PHP545.86 | PHP54.586 | 19% |
*price indicative
- RS Stock No.:
- 880-656
- Mfr. Part No.:
- 721-133/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CB | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -60°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CB | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The WAGO male header connector provides a reliable connection for electrical installations, featuring a solder pin design that ensures easy integration into printed circuit boards while protecting against mismating.
Compact design with a pin spacing of 5 mm for space-efficient layouts
Solder pins measuring 1.0 x 1.0 mm facilitate straightforward PCB assembly
Designed to prevent mismating with inherent safety features
Constructed from high-quality materials, including tin-coated contacts for durability
Related links
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
