Molex 104026 Series Right Angle Through Hole PCB Header, 5 Contact(s), 800 μm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 814-733
- Mfr. Part No.:
- 104026-0725
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-733
- Mfr. Part No.:
- 104026-0725
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 104026 | |
| Pitch | 800μm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 800μm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 104026 | ||
Pitch 800μm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 800μm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 5V | ||
- COO (Country of Origin):
- KR
The Molex Automotive header offers a reliable solution for interconnections, featuring a right-angle design tailored for efficient board-to-board connections. It's built to support high performance in demanding electronic applications.
Supports a maximum current of 1.0A per contact, ensuring efficient power delivery
Operates at a maximum voltage of 5V (RMS) for versatile electronic applications
Constructed with Durable high-temperature thermoplastic resin for enhanced longevity
Designed with gold plating for mating and tin plating for termination, ensuring optimal conductivity
Related links
- Molex 41662 Series Right Angle PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 90148 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 41792 Series Right Angle PCB Header 1.25 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 105430 Series Right Angle Surface Header 2.5 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
