Molex 22-28 Series Vertical Through Hole Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-527
Mfr. Part No.:
22-28-4046
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

22-28

Product Type

Header

Current

4A

Pitch

2.54mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex PCB header offers a versatile connectivity solution is designed for board-to-board, signal, and wire-to-board applications, featuring four circuits with selective plating and a Compact vertical orientation.

Maximum current rating of 4.0A ensures reliable power delivery

Durable construction supports up to 100 mating cycles for long-term use

Compact design features a mating pin length of 6.09mm for space-efficient layouts

Compliant with EU RoHS and GADSL/IMDS standards for environmentally conscious engineering

High-temperature thermoplastic material ensures resilience in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy