Amphenol ICC 63453 Series Straight Through Hole Receptacle, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-297
- Mfr. Part No.:
- 63453-104LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 tube of 300 units)*
PHP16,446.27
(exc. VAT)
PHP18,419.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP16,446.27 | PHP54.821 |
*price indicative
- RS Stock No.:
- 797-297
- Mfr. Part No.:
- 63453-104LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Series | 63453 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Series 63453 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA | ||
Voltage 650V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is a modular and Compact solution is designed for Board-to-Board and Wire-to-Board applications, offering configurations in both single and double row receptacles for versatile connectivity.
Selectable plating options enhance cost efficiency
Low profile version meets specific design requirements
Durability of 100 mating cycles ensures long-lasting performance
Related links
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Header 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Amphenol ICC 91596 Series Straight Surface Receptacle 2 mm Pitch Shrouded
- Amphenol ICC 95000 Series Right Angle Surface Connector 2 mm Pitch Shrouded
- Amphenol ICC 91601 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
- Molex 79109 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
