HARWIN M80 Series Vertical Through Hole Connector, 3 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 790-398
- Mfr. Part No.:
- M80-5000000M10233100000
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,433.89
(exc. VAT)
PHP1,605.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,433.89 |
| 10 + | PHP1,319.27 |
*price indicative
- RS Stock No.:
- 790-398
- Mfr. Part No.:
- M80-5000000M10233100000
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Connector | |
| Series | M80 | |
| Current | 20A | |
| Pitch | 4mm | |
| Housing Material | PPS | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | 55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Connector | ||
Series M80 | ||
Current 20A | ||
Pitch 4mm | ||
Housing Material PPS | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature 55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 800V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Male plug single row straight vertical connector is designed for reliable board level connectivity in electronic assemblies. Its straight vertical configuration supports efficient PCB integration while maintaining stable electrical performance.
Single row straight vertical connector for PCB applications
Internally threaded jackscrews provide secure fastening
Gold finish on contact areas and terminations improves conductivity
Related links
- HARWIN M80 Series Vertical Through Hole Connector 4 mm Pitch Shrouded
- HARWIN M80 Series Vertical Through Hole Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Vertical Panel Mount Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Vertical Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
