HARWIN G125-MT Series Horizontal Board Connector, 8 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 790-382
- Mfr. Part No.:
- G125-MH10805M4-2AD2ADP
- Manufacturer:
- HARWIN
Subtotal (1 unit)*
PHP6,953.12
(exc. VAT)
PHP7,787.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,953.12 |
*price indicative
- RS Stock No.:
- 790-382
- Mfr. Part No.:
- G125-MH10805M4-2AD2ADP
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Connector | |
| Series | G125-MT | |
| Pitch | 1.25mm | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Mating Pin Length | 500μm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Connector | ||
Series G125-MT | ||
Pitch 1.25mm | ||
Current 2A | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Mating Pin Length 500μm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Connector is designed for robust electronic connectivity, ensuring reliable performance in demanding applications. This product offers a versatile solution for effective electrical connection across various industries.
High mating cycle longevity supports reliable operation over time
Compact design optimises space utilisation in tightly packed environments
Durable construction enhances resistance to environmental factors
Versatile application range meets diverse connectivity needs
Related links
- HARWIN G125-MT Series Vertical Board Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Surface Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
- HARWIN G125 Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
