Molex 203263 Series Vertical Surface Mount PCB Header, 1 Contact(s), 1 Row, Unshrouded

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP974.94

(exc. VAT)

PHP1,091.93

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 9PHP974.94PHP487.47-
10 - 24PHP900.46PHP450.237%
25 +PHP812.44PHP406.2216%

*price indicative

RS Stock No.:
736-174
Mfr. Part No.:
2032635380
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

203263

Current

200A

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

26mm

Standards/Approvals

RoHS

Voltage

600V ac

COO (Country of Origin):
CN
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.

Silver-over-nickel plated copper alloy

200A current rating at 600V

Vertical press-fit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy