Molex 71436 Series Vertical Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-221
- Mfr. Part No.:
- 71436-2064
- Manufacturer:
- Molex
N
Subtotal (1 bag of 25 units)*
PHP18,895.62
(exc. VAT)
PHP21,163.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,895.62 | PHP755.825 |
*price indicative
- RS Stock No.:
- 694-221
- Mfr. Part No.:
- 71436-2064
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71436 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 64 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 3.18mm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71436 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 64 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Mating Pin Length 3.18mm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The Molex Connector offers reliable and efficient connectivity solutions designed to meet the demands of various electronic applications. This feature-rich connector is engineered for optimal performance, ensuring seamless integration within circuitry. With a robust design aimed at enhancing durability, it excels in environments requiring stability and consistent power transmission. The Molex connectors facilitate easy installation while promoting secure connections to enhance overall system performance. Whether for industrial use or consumer electronics, this series provides innovative solutions tailored to a wide range of applications, enabling engineers to achieve their design goals with confidence.
Robust construction ensures durability and longevity
Designed for optimal performance across various applications
Facilitates secure connections, enhancing system reliability
Easy installation process simplifies integration into designs
Enhances power transmission efficiency within electronic systems
Versatile applications suitable for both industrial and consumer use
Related links
- Molex 71436 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 71436 Series Straight Surface Connector 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1658694 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-510215 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
