Molex PCB Header
- RS Stock No.:
- 694-077
- Mfr. Part No.:
- 44067-1801
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 tray of 60 units)*
PHP21,875.35
(exc. VAT)
PHP24,500.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP21,875.35 | PHP364.589 |
*price indicative
- RS Stock No.:
- 694-077
- Mfr. Part No.:
- 44067-1801
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
- COO (Country of Origin):
- MX
Related links
- Molex PCB Header
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
