Molex 87263 Series Bottom Entry Surface Receptacle, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-866
Mfr. Part No.:
87263-1223
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Series

87263

Current

1A

Pitch

2mm

Number of Contacts

12

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Bottom Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Gold Plated

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Receptacle is engineered to provide precise board-to-board connections with a 2.00mm pitch design, ensuring reliable performance in various applications. Featuring a durable, lead-free construction, this surface mount device offers a bottom entry orientation that enhances adaptability in Compact spaces. With a maximum current rating of 1.0A and voltage capability of up to 125V, it is optimally designed for signal transmission. The product’s gold selective plating contributes to exceptional conductivity, while its thermoplastic resin housing ensures resilience in challenging environments. This receptacle is actively compliant with EU RoHS regulations, making it an environmentally conscious choice for modern electronic designs.

Perfect for board-to-board signal connections in Compact designs

Lead-free construction adheres to environmental standards

Bottom entry orientation facilitates easier placement and assembly

Maximum current capacity of 1.0A supports diverse applications

Voltage rating of up to 125V ensures reliable performance

Gold selective plating enhances electrical conductivity and durability

Durability rating of 25 mating cycles increases longevity

Black resin material provides protection against heat and other environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy