Molex 70545 Series Vertical Through Hole PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-601
- Mfr. Part No.:
- 70545-0049
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-601
- Mfr. Part No.:
- 70545-0049
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70545 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70545 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is expertly designed for seamless wire-to-board connections, offering a reliable solution for various PCB applications. With a 2.54mm pitch and configured as a single-row header, it features a vertical orientation and 15 circuits optimally arranged for space efficiency. The shrouded design, complemented by a press-fit plastic peg, ensures secure mating, while the robust construction includes a brass and phosphor bronze metal composition, plated with high-quality gold and tin for enhanced conductivity and longevity. Its high-temperature thermoplastic resin provides excellent durability, making it suitable for operation in temperatures ranging from -40° to +105°C.
15 circuits for flexibility in design
Vertical orientation maximises PCB space efficiency
Shrouded design prevents misalignment during mating
Durable brass and phosphor bronze materials for longevity
Gold-plated mating surface ensures superior conductivity
Tin-plated termination provides reliable soldering performance
High-temperature thermoplastic resin enhances durability
Operates effectively in a wide temperature range of -40° to +105°C
Related links
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
