Molex PCB Header
- RS Stock No.:
- 693-479
- Mfr. Part No.:
- 43255-0161
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-479
- Mfr. Part No.:
- 43255-0161
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
- COO (Country of Origin):
- IN
Related links
- Molex PCB Header
- Molex 43255 Series Straight Plug-in PCB Header 6.35 mm Pitch Shrouded
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
