Molex 74162 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-408
- Mfr. Part No.:
- 74162-0210
- Manufacturer:
- Molex
N
Subtotal (1 tube of 50 units)*
PHP21,122.87
(exc. VAT)
PHP23,657.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP21,122.87 | PHP422.457 |
*price indicative
- RS Stock No.:
- 693-408
- Mfr. Part No.:
- 74162-0210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 74162 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 74162 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid header is designed for efficient board-to-board and signal connections, facilitating robust communication across diverse electronic applications. This through-hole component features a dual-row configuration with 10 circuits, ensuring a secure and reliable interface. Constructed with high-performance thermoplastic and supported by a high-temperature resilience, it operates optimally within a temperature range of -40°C to +105°C. The products gold-plated mating surface enhances connectivity while minimizing resistance, ultimately contributing to improved performance in circuitry. With a black resin finish and a Compact 2.54mm pitch, this connector not only serves a functional purpose but also integrates seamlessly into various PCB designs.
Dual-row design with 10 circuits for efficient signal transmission
Constructed with high-performance materials for enhanced durability
Temperature range of -40°C to +105°C for versatile applications
Gold plating on mating surface to reduce resistance and improve connectivity
Black resin finish delivers an attractive and unobtrusive appearance
Designed for through-hole mounting, ensuring strong mechanical stability
Minimum plating thickness of 0.381μm for dependable performance
Related links
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 34696 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 201173 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
