Molex 46114 Series Vertical Through Hole Connector, 42 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-890
- Mfr. Part No.:
- 46114-1033
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-890
- Mfr. Part No.:
- 46114-1033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46114 | |
| Product Type | Connector | |
| Current | 30A | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 42 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Power | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46114 | ||
Product Type Connector | ||
Current 30A | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 42 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Power | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- CN
The Molex EXTreme LPHPower Receptacle Header is engineered for precision and reliability in board-to-board applications. Designed with a 1.27mm pitch and 12.00mm spacing, this vertical receptacle accommodates an impressive configuration of 10 power contacts alongside 32 signal contacts. This effective combination ensures seamless connectivity in power-intensive environments, making it an Ideal choice for demanding applications. With a maximum voltage rating of 250V AC/DC and capable of handling up to 30A per contact, the receptacle delivers robust performance while maintaining compliance with various environmental regulations, including RoHS and REACH.
High-performance alloy construction for superior electrical conductivity
Select gold plating enhances durability and ensures optimal signal integrity
Capable of 250 mating cycles, making it suitable for repeated use
Designed without BMI guides for enhanced flexibility in PCB design
Net weight of 13.238g ensures a lightweight design without compromising strength
Press-fit pin configuration simplifies assembly while maintaining structural integrity
Related links
- Molex 46114 Series Vertical Surface Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Header 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface PCB Header 12 mm Pitch Shrouded
