Molex 46817 Series Straight Through Hole PCB Header, 3 Contact(s), 11 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-711
- Mfr. Part No.:
- 46817-1000
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-711
- Mfr. Part No.:
- 46817-1000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46817 | |
| Current | 80A | |
| Pitch | 11mm | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.86mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.9mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46817 | ||
Current 80A | ||
Pitch 11mm | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.86mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.9mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Guardian 3 Circuit Power Plug Assembly is engineered to provide a robust connection solution for wire-to-board applications. Featuring a Compact and efficient design, this assembly accommodates up to three circuits, ensuring reliable performance within high-current environments. Crafted with high-temperature thermoplastic and reinforced with a copper alloy for added durability, it supports a maximum current of 80A and voltages of up to 600V AC/DC. With meticulous attention to detail including a right-angle orientation and compatibility with a PCB thickness of 2.36mm, it stands out for its versatile applications in the electronics industry, making it an Ideal choice for reliable circuit connections.
Supports voltage ratings up to 600V AC/DC for versatile use
Designed for 3 circuits, allowing for efficient space utilisation
Includes through-hole termination Interface for secure connections
Right-angle orientation facilitates optimal space management on PCB
Maximum durability with 25 mating cycles, ensuring long-lasting performance
Tray packaging type promotes secure and efficient distribution
Designed for 3 circuits, allowing for efficient space utilisation
Includes through-hole termination Interface for secure connections
Right-angle orientation facilitates optimal space management on PCB
Maximum durability with 25 mating cycles, ensuring long-lasting performance
Tray packaging type promotes secure and efficient distribution
Related links
- Molex 46817 Series Straight Through Hole PCB Header 11 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 39526 Series Horizontal PCB PCB Header 5 mm Pitch Unshrouded
- Molex 502352 Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
