Molex 79107 Series Vertical Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-180
- Mfr. Part No.:
- 79107-7251
- Manufacturer:
- Molex
N
Subtotal (1 tube of 150 units)*
PHP24,791.63
(exc. VAT)
PHP27,766.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP24,791.63 | PHP165.278 |
*price indicative
- RS Stock No.:
- 691-180
- Mfr. Part No.:
- 79107-7251
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 79107 | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 1.91mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 79107 | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 1.91mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid receptacle is designed for reliable electrical connection in Compact PCB assemblies. This vertical, through-hole receptacle features a 2.00mm pitch and accommodates up to four circuits, ensuring efficient signal transfer in various electronic applications. Crafted with high-quality materials, it offers optimal durability, with a mating cycle lifespan of up to 50 cycles. With its lead-free design and low-halogen compliance, it adheres to modern environmental standards while delivering reliable performance, making it suitable for a diverse range of board-to-board connections.
Active status ensures availability for current projects
Robust construction with a Durable phosphor bronze metal for enhanced longevity
Engineered for high temperatures with a wide operating range of -55° to +105°C
Flammability rated at 94V-0, providing additional safety in critical applications
Vertical orientation for efficient space utilisation on PCBs
Tail length of 1.91mm allows for simple soldering in through-hole applications
Max current rating of 1.0A per contact meets a variety of power requirements
Compliant with EU RoHS directives which ensuring environmental responsibility
Related links
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
