Molex 3003 Series Vertical Through Hole PCB Header Pin, 11 Contact(s), 4.2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-619
- Mfr. Part No.:
- 10-08-1111
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
PHP19,705.32
(exc. VAT)
PHP22,069.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,705.32 | PHP98.527 |
*price indicative
- RS Stock No.:
- 683-619
- Mfr. Part No.:
- 10-08-1111
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 3003 | |
| Pitch | 4.2mm | |
| Current | 7A | |
| Number of Contacts | 11 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 3003 | ||
Pitch 4.2mm | ||
Current 7A | ||
Number of Contacts 11 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK Header, Vertical, Round Pin, 11 Circuits is engineered for reliable connections in PCB header applications. Designed to facilitate board-to-board and wire-to-board interconnections, this versatile component excels in various electronic environments. With its tin plating and robust nylon resin construction, it offers durability and low-halogen compliance for modern needs. The header accommodates a maximum of 7.0A current and 250V voltage, ensuring both efficiency and safety in electronic circuits. Its compact vertical orientation and thoughtful 5.08mm pitch design make it suitable for tight spaces while maintaining ease of installation. Ideal for applications across industries, this component stands as a dependable choice for both manufacturers and designers.
Active status ensures product availability and reliability
Designed with a compact vertical orientation for space efficient installations
Robust nylon resin construction provides durability and resistance to environmental factors
Tin plating enhances connection reliability and longevity
Compatible with a maximum of 11 circuits to support complex configurations
Facilitates both board to board and wire to board connections, enhancing versatility
Durability rated for 25 mating cycles, ensuring sustained performance over time
Low halogen compliant, aligning with industry standards for safety and sustainability
Related links
- Molex 3003 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 41671 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex MX150 Series Right Angle Through Hole Receptacle 4.2 mm Pitch Unshrouded
- Molex 10-08 Series Vertical Through Hole Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole PCB Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
