Wurth Elektronik WR-MPC5 Series Straight Through Hole Heavy Duty Power Connector Housings & Hood, 3 Contact(s), 5.7 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP822.94

(exc. VAT)

PHP921.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP822.94PHP164.588
5 - 9PHP756.83PHP151.366
10 +PHP682.89PHP136.578

*price indicative

Packaging Options:
RS Stock No.:
618-701
Mfr. Part No.:
657003140201
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC5

Product Type

Heavy Duty Power Connector Housings & Hood

Pitch

5.7mm

Current

26A

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Mount Type

Through Hole

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL Approval E323964, Glow Wire Approval (IEC 60335-1), RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006)

Voltage

600V

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy