Molex 21657 Series Straight, Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-869
- Mfr. Part No.:
- 2165711034
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP270.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP677.01
(exc. VAT)
PHP758.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP677.01 | PHP135.402 | - |
| 5 - 9 | PHP622.88 | PHP124.576 | PHP270.65 |
| 10 + | PHP562.07 | PHP112.414 | PHP1,149.40 |
*price indicative
- RS Stock No.:
- 536-869
- Mfr. Part No.:
- 2165711034
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21657 | |
| Pitch | 3mm | |
| Current | 13A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Matt Tin | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21657 | ||
Pitch 3mm | ||
Current 13A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material High Copper Alloy | ||
Contact Plating Matt Tin | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color vertical header is specifically designed for efficient wire to board connections. With a robust 3.00mm pitch configuration, this product enables secure electrical contacts thanks to its four circuits and high copper alloy construction. The glow wire capability ensures safety during use, making it ideal for a variety of power applications. The combination of matte tin plating enhances durability while providing a sleek finish, and its vertical orientation allows for optimal space utilisation on PCBs. This powerful component not only meets industry compliance standards but also boasts a low halogen status, promoting eco friendly manufacturing practices. Experience reliability and innovation with this exceptional connector solution.
Durable construction ensures long lasting performance
Innovative design supports efficient assembly in space constrained applications
Low halogen status aligns with environmental standards
Glowing wire capability enhances safety in various applications
Compliant with multiple industry regulations for peace of mind
Vertical orientation streamlines PCB layout options
Easy locking mechanism improves connection stability
Matte tin plating provides excellent conductivity and corrosion resistance
Related links
- Molex 21657 Series Straight 4 Contact(s) 1 Row, Shrouded
- Molex 21657 Series Straight 3 Contact(s) 1 Row, Shrouded
- Molex 21657 Series Straight 2 Contact(s) 1 Row, Shrouded
- Molex 21657 Series Straight 5 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 4 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 4 Contact(s) 1 Row, Shrouded
- Molex 21576 Series Straight 4 Contact(s) 1 Row, Shrouded
- Molex 21592 Series Straight 4 Contact(s) 2 Row, Shrouded
