Molex PCB Header
- RS Stock No.:
- 534-573
- Distrelec Article No.:
- 304-24-988
- Mfr. Part No.:
- 395021012
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP242.41
(exc. VAT)
PHP271.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP242.41 |
| 10 + | PHP230.62 |
*price indicative
- RS Stock No.:
- 534-573
- Distrelec Article No.:
- 304-24-988
- Mfr. Part No.:
- 395021012
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Molex PCB Header
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
