Molex PCB Header
- RS Stock No.:
- 534-570
- Distrelec Article No.:
- 304-24-986
- Mfr. Part No.:
- 395021008
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
PHP180.48
(exc. VAT)
PHP202.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP180.48 | - |
| 10 + | PHP172.04 | 4% |
*price indicative
- RS Stock No.:
- 534-570
- Distrelec Article No.:
- 304-24-986
- Mfr. Part No.:
- 395021008
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Molex PCB Header
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
