TE Connectivity RAST 5 IDC Connectors Series Vertical Board Mount PCB Header, 5 Contact(s), 5mm Pitch, 1 Row(s),
- RS Stock No.:
- 482-368
- Mfr. Part No.:
- 521383-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 192 units)*
PHP13,875.32
(exc. VAT)
PHP15,540.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,875.32 | PHP72.267 |
*price indicative
- RS Stock No.:
- 482-368
- Mfr. Part No.:
- 521383-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST 5 IDC Connectors | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Board Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST 5 IDC Connectors | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Board Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, providing a reliable connection in a compact form factor. Featuring five positions, it boasts a fully shrouded design that enhances safety and ensures ease of use. Constructed from high-quality materials, including nylon 6/6, this connector is engineered to withstand operating temperatures from -40°C to 105°C, making it suitable for a variety of industrial environments. The connector features a 5 mm centreline pitch, ensuring compatibility with standard PCB layouts, while its sleek black finish presents a professional aesthetic. With its exceptional durability and performance characteristics, this connector is an ideal choice for power applications, ensuring long-lasting reliability in demanding situations.
Matte finish on plating reduces glare, improving visibility
Wave solder capable to 265°C enhances manufacturing flexibility
Compliant with critical industry standards for quality assurance
Easy to install with through-hole solder termination method
Compact dimensions cater to space-constrained applications
Designed for versatility in a wide range of applications

