JST SHLV Series Straight Surface PCB Header, 21 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 372-122
- Mfr. Part No.:
- BM21B-SHLVS-G-TBT
- Manufacturer:
- JST
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 372-122
- Mfr. Part No.:
- BM21B-SHLVS-G-TBT
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SHLV | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 21 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 500μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SHLV | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 21 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 500μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- JP
JST SHLV series Shrouded PCB Header
Fully shrouded straight (top-entry) and right-angle (side entry) surface mounting PCB headers from JST. These two-row headers have a cable pitch of 1.0mm and a PCB mounting pitch of 0.5mm.
JST SHLV Series 1.0mm Wire-to-board Connectors
Related links
- JST NH Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
