Amphenol Communications Solutions DUBOX Series Straight Through Hole, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 252-484
- Mfr. Part No.:
- 76385-303LF
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
PHP770.00
(exc. VAT)
PHP862.40
(inc. VAT)
- RS Stock No.:
- 252-484
- Mfr. Part No.:
- 76385-303LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | DUBOX | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Number of Contacts | 6 | |
| Pitch | 2.54 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 3.0 | |
| Termination Type | Solder | |
| Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series DUBOX | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Number of Contacts 6 | ||
Pitch 2.54 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 3.0 | ||
Termination Type Solder | ||
Voltage 1 V | ||
- COO (Country of Origin):
- FR
Amphenol FCI 2.54 mm Dubox Series PCB Header Connectors
2.54 mm Dubox series PCB shrouded header connectors that mate with Dubox crimp connector housings for wire to board applications. These Dubox PCB headers are shrouded on two walls and are end to end stackable for PCB space saving. The header housings feature polarization to avoid mismating and a friction lock for a secure mating connection. The housings are MADE from high temperature thermoplastic to withstand the solder reflow process. These 2.54 mm Dubox headers are available in a single or double row configuration with vertical and right angle mounting options
Features and Benefits
• End to end stackable
• Polarization to prevent mismating
• Friction lock for secure mating connection
• High temperature housings to withstand the wave solder process
Product Application Information
These 2.54 mm Dubox connectors are Ideal for use in applications in various different markets. These markets include industrial, instrumentation and medical, consumer, communications and data.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Related links
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol ICC Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch

