HARTING, DIN 41612 Pin Shroud for use with Type C Female Connector
- RS Stock No.:
- 744-698
- Mfr. Part No.:
- 09030009958
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP21,096.41
(exc. VAT)
PHP23,627.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,096.41 | PHP210.964 |
*price indicative
- RS Stock No.:
- 744-698
- Mfr. Part No.:
- 09030009958
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Shroud | |
| Accessory Type | Pin Shroud | |
| For Use With | Type C Female Connector | |
| Series | DIN 41612 | |
| Colour | Pebble Grey | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Shroud | ||
Accessory Type Pin Shroud | ||
For Use With Type C Female Connector | ||
Series DIN 41612 | ||
Colour Pebble Grey | ||
Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING Pin Shroud is designed for use with Type C female and Type R male connectors, providing a secure fit and protection. Made from thermoplastic in pebble grey, it ensures compliance with various safety standards, enhancing durability and reliability in electrical connections.
Features & Benefits
Provides a secure fit for Type C and Type R connectors, ensuring reliable connections
Thermoplastic construction enhances durability and resistance to environmental factors
Pebble grey colour (RAL 7032) offers a professional appearance
Complies with RoHS and UL 94 V-0 standards, ensuring safety and quality
China RoHS e and ELV Status compliant for broader regulatory acceptance
Applications
Suitable for control panels and switchgear assemblies
Used in industrial automation systems
Applied in electrical distribution systems
Integrated into industrial networking environments
What material is the Harting Pin Shroud MADE of?
The Harting Pin Shroud is MADE of thermoplastic.
Does this product comply with RoHS standards?
Yes, it complies with RoHS standards.
Related links
- HARTING, DIN 41612 Pin Shroud for use with Type C Female Connector
- HARTING, DIN 41612 Pin Shroud for use with Type 3B Female Connector
- HARTING, DIN 41612 Pin Shroud for use with Type 3C Female Connector
- HARTING, DIN 41612 Pin Shroud for use with Type 2C Female Connector
- HARTING, DIN 41612 Pin Shroud for use with Type 2B Female Connector
- HARTING, DIN 41612 Pin Shroud for use with Type B Female Connector
- HARTING, DIN 41612 Pin Shroud for use with DIN 41612 Type E with Press-In Pin Connector
- HARTING, DIN 41612 Pin Shroud for use with DIN 41612 Type F Low Profile Connector
