HARWIN Datamate Mix-Tek Containing Power Contacts

N
Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

PHP1,779.90

(exc. VAT)

PHP1,993.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 9PHP1,779.90
10 +PHP1,637.13

*price indicative

RS Stock No.:
790-396
Mfr. Part No.:
M80-4C10605F10232500000
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Cable Connection Kit

Kit Contents

Power Contacts

Standards/Approvals

RoHS Compliant

Series

Datamate Mix-Tek

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Female 24 to 28 AWG cable connector kit provides a practical solution for reliable cable to connector assemblies in electronic systems. Designed for organised wiring it supports both signal and power connections within a Compact housing.

Complete kit includes housing with six signal contacts and two power contacts

Supports both signal and power connections in one connector

Supplied with contacts loose for flexible assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy