HARWIN L-Tek Containing Single Row housing
- RS Stock No.:
- 790-375
- Mfr. Part No.:
- M80-7980405
- Manufacturer:
- HARWIN
N
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
PHP336.99
(exc. VAT)
PHP377.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 426 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | PHP336.99 |
| 10 - 24 | PHP310.53 |
| 25 + | PHP279.49 |
*price indicative
- RS Stock No.:
- 790-375
- Mfr. Part No.:
- M80-7980405
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Cable Connection Kit | |
| Kit Contents | Single Row housing | |
| Standards/Approvals | RoHS Compliant | |
| Series | L-Tek | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Cable Connection Kit | ||
Kit Contents Single Row housing | ||
Standards/Approvals RoHS Compliant | ||
Series L-Tek | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Female SIL 28 to 32 AWG cable connector kit provides a reliable solution for Compact cable to connector assemblies in electronic applications. Designed for secure wire termination it supports consistent electrical performance and easy integration in single row configurations.
Complete kit includes single row housing and four barrel crimp contacts
Suitable for cables with wire size from 28 to 32 AWG
Gold finish on contact area and termination improves conductivity
Designed for secure and reliable cable termination
Related links
- HARWIN Datamate L-Tek Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Containing Power Contacts
- HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
