Phoenix Contact Connector Kit Containing SMD Female Connector

Subtotal (1 pack of 280 units)*

PHP71,563.98

(exc. VAT)

PHP80,151.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP71,563.98PHP255.586

*price indicative

RS Stock No.:
558-651
Mfr. Part No.:
1374031
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Connector Kit

Product Type

PCB Connector Kit

Kit Contents

SMD Female Connector

Standards/Approvals

EU RoHS, CHINA RoHS, IEC 60512-5-2:2002-02, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-4-1:2003-05, IEC 60068-2-27:2008-02, cUL Recognised, IEC 60512-9-1:2010-03, UL 94 V0, UL Recognised, EU REACH, IEC 60068-2-6:2007-12

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector offers a sophisticated and reliable solution for high-speed data transmission. Designed to meet the demanding applications of modern electronic devices, it features a robust construction that complements its capacity for transmitting data at speeds of up to 28 Gbps. With 32 positions arranged in a linear pad geometry, this connector provides flexibility in component configurations. The incorporation of gold-plated contact points ensures optimal signal integrity, while the SMD soldering mounting type facilitates efficient assembly processes. Designed for seamless integration in advanced electronic systems, this product exemplifies a commitment to quality and performance, making it an excellent choice for engineers and developers alike.

The connector supports high-speed data transmission, enhancing overall system responsiveness

It accommodates various configurations, providing versatility in applications

Gold-plated contacts ensure long-lasting performance and stable signals

Designed for easy assembly, saving time in device development

Includes customer-specific simulations to guarantee data integrity

Its durable design withstands demanding operational environments

Features a moisture sensitivity level of 1, ideal for controlled assembly processes

The product meets stringent environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy