Phoenix Contact Connector Kit Containing SMD Female Connector

Subtotal (1 pack of 280 units)*

PHP59,334.99

(exc. VAT)

PHP66,455.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP59,334.99PHP211.911

*price indicative

RS Stock No.:
556-576
Mfr. Part No.:
1374874
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

SMD Female Connector

Standards/Approvals

IEC 60512-4-1:2003-05, IEC 60112, IEC 60664-1, UL Recognised Approval ID: E118976-20230317, IEC 60068-2-6:2007-12, CHINA RoHS, IEC 60512-9-1:2010-03, IEC 60068-2-27:2008-02, JEDEC JESD 201, cUL Recognised Approval ID: E118976-20230317, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, REACH, UL 94 V0, RoHS, IEC 60068-2-82, IEC 60512-5-2:2002-02

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector, part of the FR 1.27/.-FV 9.55 series, is designed to provide robust and reliable connectivity for high-speed applications. With an impressive data transmission rate of up to 28 Gbps, this connector is well-suited for modern electronic devices requiring enhanced data integrity and stability. The intelligently engineered design not only ensures efficient signal transmission but also allows for flexibility in component options, catering to a variety of design requirements. Its black housing boasts a durable construction, while gold-plated contact points enhance connectivity performance over extended periods. Meeting stringent compliance standards, this connector ensures dependability across diverse applications, making it an ideal choice for engineers and developers seeking quality and innovation in connector solutions.

Designed for high-speed data transmission, opening new design possibilities

High flexibility with options for board-to-board and wire-to-board configurations

Streamlined R&D processes with exclusive customer-specific simulation support

Gold-plated contacts ensure long-term performance and reliability

Includes comprehensive support with MCAD/ECAD data and a free sample service

Obliges to strict WEEE/RoHS compliance, ensuring environmental considerations

Capable of withstanding a wide temperature range, suitable for diverse environments

Engineered for durability with a robust thick housing material

Ideal for applications necessitating minimal insertion/withdrawal forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy