ERNI Retainer
- RS Stock No.:
- 287-4267
- Mfr. Part No.:
- 119986-E
- Manufacturer:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 600 units)*
PHP23,088.00
(exc. VAT)
PHP25,860.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 600 - 600 | PHP38.48 | PHP23,088.00 |
| 1200 + | PHP37.077 | PHP22,246.20 |
*price indicative
- RS Stock No.:
- 287-4267
- Mfr. Part No.:
- 119986-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Accessory Type | Retainer | |
| Product Type | Connector Housing | |
| Material | Copper | |
| Standards/Approvals | RoHS | |
| Series | 11998 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Accessory Type Retainer | ||
Product Type Connector Housing | ||
Material Copper | ||
Standards/Approvals RoHS | ||
Series 11998 | ||
- COO (Country of Origin):
- TH
The ERNI iBridge ultra cable to board connector offers a reliable and robust connection system, ideal for applications requiring durability. Featuring a Terminal Position Assurance (TPA) retainer, it serves as a secondary lock for female contacts within the housing, ensuring resistance against strong vibrations, notably in automotive settings. However, its versatility extends beyond automotive use, making it suitable for industrial automation, telecommunications, and healthcare applications. With a compact design, iBridge Ultra supports various applications between control units and local components like sensors, motors, switches, fans, heating elements, fuses, or LEDs.
Temperature range from -40 to +100 °C
Secondary locking of the crimp contacts in the housing
Polarity reversal protection design
Double-sided interlocking
