JST Retainer for use with Mating with socket of XA connector (board-to-Wire type)

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 150 units)*

PHP564.75

(exc. VAT)

PHP632.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,600 unit(s) shipping from October 19, 2026
  • Plus 450 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
150 - 150PHP3.765PHP564.75
300 - 300PHP3.636PHP545.40
450 - 450PHP3.441PHP516.15
600 - 600PHP3.246PHP486.90
750 +PHP3.116PHP467.40

*price indicative

RS Stock No.:
201-3125
Mfr. Part No.:
XMS-09V
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Accessory Type

Retainer

Product Type

Connector Retainer

For Use With

Mating with socket of XA connector (board-to-Wire type)

Colour

White

Material

Glass Filled Polyamide 66

Standards/Approvals

No

Series

XMS

COO (Country of Origin):
JP
The JST XM connector is a crimp style wire-to-wire connector. It consists of a retainer that provides added protection against disconnection or non-insertion. The contacts smoothly gets inserted into the housings without colliding with any internal obstacles. The connector is RoHS2 compliant and is E60389 recognized with LR20812 certification.

Consist of an inner-lock housing

Has secondary retainers

Housing lance

Can be mounted on a variety of panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy