HARTING Frame for use with HAN 10B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,060.13

(exc. VAT)

PHP2,307.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,060.13
10 - 24PHP1,998.33
25 - 49PHP1,895.31
50 +PHP1,854.09

*price indicative

RS Stock No.:
197-6826
Mfr. Part No.:
09300100392
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header Accessory

Accessory Type

Frame

For Use With

HAN 10B

Colour

Grey

Material

Die Cast Aluminium

Standards/Approvals

No

Series

Han B

COO (Country of Origin):
CN
The Harting Han rear-fit panel housing without frame is a rear mounting type and has a size 10B. It has a Low construction and double locking lever.

Polycarbonate and stainless steel locking material

Seal material is NBR

IP65 protection (IEC 60529)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy