Molex Latch for use with DisplayPort Receptacle Connectors

N

Subtotal (1 tape of 20000 units)*

PHP182,166.86

(exc. VAT)

PHP204,026.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +PHP182,166.86PHP9.108

*price indicative

RS Stock No.:
817-494
Mfr. Part No.:
47271-1016
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Latch

Accessory Type

Latch

For Use With

DisplayPort Receptacle Connectors

Material

Stainless Steel

Standards/Approvals

RoHS

Series

47271

COO (Country of Origin):
CN
The Molex latch is an essential component of the DisplayPort and Mini DisplayPort interconnect system, designed to provide a secure and reliable connection for various applications in high-performance electronic devices.

Crafted from stainless steel for enhanced durability

Operates within a temperature range of -20°C to +85°C

Supports a maximum current of 0.5A per contact

Halogen-free material promotes environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy