Amphenol Socapex, 10 Insertion & Extraction Tool for use with Next Gen Switch And Payload Card

Subtotal (1 unit)*

PHP41,834.43

(exc. VAT)

PHP46,854.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,834.43

*price indicative

RS Stock No.:
762-259
Mfr. Part No.:
10-743053-002
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Accessory Type

Insertion & Extraction Tool

Product Type

Fitting Tool

For Use With

Next Gen Switch And Payload Card

Series

10

Material

LCP

Standards/Approvals

UL94 V-0, VITA 47, VITA 72

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy