Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-165
- Mfr. Part No.:
- 1341140
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP3,918.12
(exc. VAT)
PHP4,388.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,918.12 | PHP78.362 |
*price indicative
- RS Stock No.:
- 638-165
- Mfr. Part No.:
- 1341140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Crimp Contact | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | DIN EN 61984:999 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Crimp Contact | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals DIN EN 61984:999 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector encapsulates advanced functionality in a compact design, making it an ideal solution for applications requiring reliable connectivity. Engineered to ensure optimal performance, it features a crimp connection method, ensuring robust attachment for secure electrical engagement. The intuitive snap-in locking mechanism facilitates ease of use, while the connector complies with stringent international standards for safety and reliability. Its application spans diverse industries, making it a versatile choice for device manufacturers and control cabinet builders alike.
Conforms to international industry standards for safety
Compatible with a range of conductor cross sections to suit various needs
Exceptional heat resistance ratings ensure longevity under operational stress
Related links
- Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
