Molex PCB Header for use with Power, Board-to-Board
- RS Stock No.:
- 536-832
- Mfr. Part No.:
- 2195620021
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,839.71
(exc. VAT)
PHP2,060.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,839.71 |
| 10 + | PHP1,692.89 |
*price indicative
- RS Stock No.:
- 536-832
- Mfr. Part No.:
- 2195620021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Connector Housing | |
| For Use With | Power, Board-to-Board | |
| Colour | Black | |
| Material | LCP, Tin, Gold, High Conductive Copper Alloy | |
| Standards/Approvals | Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C, IEC-62474 | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
Product Type Connector Housing | ||
For Use With Power, Board-to-Board | ||
Colour Black | ||
Material LCP, Tin, Gold, High Conductive Copper Alloy | ||
Standards/Approvals Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C, IEC-62474 | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is meticulously engineered for high performance applications, delivering unmatched reliability in any demanding environment. This innovative connector features one power circuit and fifteen signal circuits, encapsulating the perfect combination of durability and efficiency. Ideal for board to board connections, this assembly leverages advanced material technology to ensure optimal conductivity and longevity. The carefully designed guide pins facilitate seamless mating, providing a secure connection every time. Whether operating within extreme temperatures or requiring significant current handling, this versatile connector meets rigorous industry standards, making it the premier choice for engineers seeking dependable solutions in their designs.
High conductivity copper materials ensure superior electrical performance
Liquid crystal polymer construction enhances resilience against environmental damage
Designed for 200 mating cycles assuring longevity and durability
Compact form factor optimises space in complex assemblies
Low halogen and RoHS compliant materials cater to sustainability initiatives
Tray packaging facilitates efficient storage and handling
Precise mating dimensions guarantee a reliable fit with various components
Available in right angle orientation providing flexibility in installation
Related links
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
