Molex PCB Receptacle for use with Power, Board-to-Board

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP2,485.26

(exc. VAT)

PHP2,783.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,485.26-
10 +PHP2,286.547%

*price indicative

RS Stock No.:
536-759
Mfr. Part No.:
2195640035
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Accessory Type

PCB Receptacle

For Use With

Power, Board-to-Board

Colour

Black

Material

Tin, High Conductive Copper Alloy, Gold, LCP

Standards/Approvals

IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474

Series

219564

COO (Country of Origin):
MY
The Molex Right-Angle Receptacle Assembly without Guide Receiver is designed for board-to-board power applications. It features high conductivity copper for the metal components, gold plating on mating surfaces, and tin plating on terminations. The housing is made from liquid crystal polymer resin. This assembly operates reliably within a temperature range of -40°C to +125°C.

Eu RoHS compliant

Low halogen

Comes with durability of 200 cycles

Polarized to mating part

Polarized to PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy